Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

RS Stock No.: 191-9807Brand: PilzManufacturers Part No.: 541112
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Transponder

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP67, IP6K9K

Supply Current

5mA

Length

26.4mm

Width

18mm

Depth

37mm

Safety Category

Category 4 (EN ISO 13849-1)

Length

26.4mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Transponder

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP67, IP6K9K

Supply Current

5mA

Length

26.4mm

Width

18mm

Depth

37mm

Safety Category

Category 4 (EN ISO 13849-1)

Length

26.4mm

Country of Origin

Switzerland