Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

RS Stock No.: 918-6661Brand: PilzManufacturers Part No.: 542000
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Range

PSENcode

IP Rating

IP66, IP67

Depth

13mm

Length

97.6mm

Width

26.4mm

Safety Category

4

Width

26.4mm

Country of Origin

Switzerland

Product details

PSENcode Slim Non-Contact Safety Switch, Coded

The PSEN cs5.11 and PSEN cs5.1p safety switches are coded and only switch when used with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
Safety Device Diagnostics (SDD)
Safety Device Diagnostics can be used to poll sensor information, to perform actions and to read configuration parameters
Diagnostic input for Y1 for Safety Device Diagnostics (SDD)
Signal output/diagnostic output Y32 for Safety Device Diagnostics
LED display for state of actuator detection, state of the inputs and supply voltage/fault
IP66 / IP67 protection

PSEN cs5.11 (stock no. 918-6667)

1 actuation direction with 3 approach directions: square marking for normal operating distance
M12 8 pole male connector
30 N holding force

PSEN cs5.1p (stock no. 918-6661)

4 actuation directions, each with 3 approach directions: square marking for normal operating distance and triangle marking for short operating distance
M12 8 pole male connector

Supplied with

Actuator.

Approvals

CE, TÜV, UL/cUL, FCC, IC, ECOLAB.

Standards

EN 60947-5-3; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 Coding level Low, Type4.

Stock information temporarily unavailable.

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Range

PSENcode

IP Rating

IP66, IP67

Depth

13mm

Length

97.6mm

Width

26.4mm

Safety Category

4

Width

26.4mm

Country of Origin

Switzerland

Product details

PSENcode Slim Non-Contact Safety Switch, Coded

The PSEN cs5.11 and PSEN cs5.1p safety switches are coded and only switch when used with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
Safety Device Diagnostics (SDD)
Safety Device Diagnostics can be used to poll sensor information, to perform actions and to read configuration parameters
Diagnostic input for Y1 for Safety Device Diagnostics (SDD)
Signal output/diagnostic output Y32 for Safety Device Diagnostics
LED display for state of actuator detection, state of the inputs and supply voltage/fault
IP66 / IP67 protection

PSEN cs5.11 (stock no. 918-6667)

1 actuation direction with 3 approach directions: square marking for normal operating distance
M12 8 pole male connector
30 N holding force

PSEN cs5.1p (stock no. 918-6661)

4 actuation directions, each with 3 approach directions: square marking for normal operating distance and triangle marking for short operating distance
M12 8 pole male connector

Supplied with

Actuator.

Approvals

CE, TÜV, UL/cUL, FCC, IC, ECOLAB.

Standards

EN 60947-5-3; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 Coding level Low, Type4.