Technical documents
Specifications
Brand
PilzLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
Range
PSENmech
IP Rating
IP65
Number of Head Directions
4
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
10A
Depth
33mm
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
PSENmech Safety Switch
The PSENmech from Pilz is a mechanical safety switch with separate actuator, suitable for mounting on safety guards. The interlock switch is triggered if the guards are opened, stopping any hazardous machine movement via a Pilz evaluation device.
Flexibility and speed during installation plus high plant availability
Compact design
Can be connected to all Pilz evaluation devices
Up to four horizontal and four vertical approach directions
Operating temperature -30 to +80°C
Screw terminals M20
Plastic bodied design
IP65 protection
Approvals
EC, BG, CCC, cCSAus
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19
Interlock Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PilzLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
Range
PSENmech
IP Rating
IP65
Number of Head Directions
4
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
10A
Depth
33mm
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
PSENmech Safety Switch
The PSENmech from Pilz is a mechanical safety switch with separate actuator, suitable for mounting on safety guards. The interlock switch is triggered if the guards are opened, stopping any hazardous machine movement via a Pilz evaluation device.
Flexibility and speed during installation plus high plant availability
Compact design
Can be connected to all Pilz evaluation devices
Up to four horizontal and four vertical approach directions
Operating temperature -30 to +80°C
Screw terminals M20
Plastic bodied design
IP65 protection
Approvals
EC, BG, CCC, cCSAus
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19
