Pilz PSENslock Series Solenoid Interlock Switch, 24V dc, Actuator Included

RS Stock No.: 744-8695Brand: PilzManufacturers Part No.: 570630
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Series

PSENslock

Actuator Included

Yes

Actuator Type

Coded

Housing Material

Plastic

IP Rating

IP67

Length

172mm

Width

45mm

Depth

44mm

Country of Origin

Switzerland

Product details

PSENslock Safety Gate System

The PSENslock from Pilz is a non-contact safety gate system which combines safety gate monitoring and a non-contact magnetic interlock in a single unit. The combination of safe position monitoring and process guarding make the PSENslock suitable for universal use and the highest category applications. The magnetic guard locking device is largely non-wearing, compared with mechanical technologies.

System optimised for safe position monitoring with process guarding
Suitable for the highest safety requirements
Highest level of manipulation protection (coding)
Process protection through magnetic guard locking
Four assembly directions
Tolerant to gate misalignment
Flexible connectors
Optimised for mounting on to 45mm profiles
User friendly diagnostics via double sided LED display
Ideal for rugged industrial application as it is insensitive to dust and water (IP67)
Long product service life as it is mechanically non-wearing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pilz PSENslock Series Solenoid Interlock Switch, 24V dc, Actuator Included

P.O.A.

Pilz PSENslock Series Solenoid Interlock Switch, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Series

PSENslock

Actuator Included

Yes

Actuator Type

Coded

Housing Material

Plastic

IP Rating

IP67

Length

172mm

Width

45mm

Depth

44mm

Country of Origin

Switzerland

Product details

PSENslock Safety Gate System

The PSENslock from Pilz is a non-contact safety gate system which combines safety gate monitoring and a non-contact magnetic interlock in a single unit. The combination of safe position monitoring and process guarding make the PSENslock suitable for universal use and the highest category applications. The magnetic guard locking device is largely non-wearing, compared with mechanical technologies.

System optimised for safe position monitoring with process guarding
Suitable for the highest safety requirements
Highest level of manipulation protection (coding)
Process protection through magnetic guard locking
Four assembly directions
Tolerant to gate misalignment
Flexible connectors
Optimised for mounting on to 45mm profiles
User friendly diagnostics via double sided LED display
Ideal for rugged industrial application as it is insensitive to dust and water (IP67)
Long product service life as it is mechanically non-wearing

You may be interested in