Pilz PSEN sg2c Series Solenoid Interlock Switch, 24V dc, Actuator Included

RS Stock No.: 824-4920Brand: PilzManufacturers Part No.: 570800
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Series

PSEN sg2c

Actuator Included

Yes

Range

PSENsgate

Actuator Type

Handle

Safety Contacts

2NC

Conduit Entry

M12

Housing Material

Stainless Steel

IP Rating

IP54

Depth

108mm

Width

200mm

Length

465mm

Safety Contacts

2NC

Width

200mm

Country of Origin

Switzerland

Product details

PSENsgate Safety Gate Monitoring System

Safe guard locking device
Safe interlocking
Transponder technology
2 safety inputs for series connection of several safety switches
2 safety output
Locking pin keeps the bolt tongue from being opened unintentionally
Detection of bolt tongue and locking pin breakage
Padlock for restart interlock
Auxiliary release for opening the safety gate, when the plant's voltage is switched off
Escape release for fast release in emergency situations from within the danger zone
Suitable for left and right hinged gates
Plug-in spring-loaded terminals
LED for: supply voltage/fault, gate closed, status of the hazardous machinery, status of the inputs, bolt tongue is engaged

The PSENsgate Safety Gate Monitoring System combines secure safety gate monitoring, safe guard locking and control elements in one system. Also included with this non-contact switch is additional functions such as E-STOP and escape release.

Approvals

EC, TÜV

Standards

EN 60204-1, EN 60947-5-3, EN 62061: SIL CL 3, EN ISO 13849-1: PL e and Cat. 4, EN 1088.

Stock information temporarily unavailable.

P.O.A.

Pilz PSEN sg2c Series Solenoid Interlock Switch, 24V dc, Actuator Included

P.O.A.

Pilz PSEN sg2c Series Solenoid Interlock Switch, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Series

PSEN sg2c

Actuator Included

Yes

Range

PSENsgate

Actuator Type

Handle

Safety Contacts

2NC

Conduit Entry

M12

Housing Material

Stainless Steel

IP Rating

IP54

Depth

108mm

Width

200mm

Length

465mm

Safety Contacts

2NC

Width

200mm

Country of Origin

Switzerland

Product details

PSENsgate Safety Gate Monitoring System

Safe guard locking device
Safe interlocking
Transponder technology
2 safety inputs for series connection of several safety switches
2 safety output
Locking pin keeps the bolt tongue from being opened unintentionally
Detection of bolt tongue and locking pin breakage
Padlock for restart interlock
Auxiliary release for opening the safety gate, when the plant's voltage is switched off
Escape release for fast release in emergency situations from within the danger zone
Suitable for left and right hinged gates
Plug-in spring-loaded terminals
LED for: supply voltage/fault, gate closed, status of the hazardous machinery, status of the inputs, bolt tongue is engaged

The PSENsgate Safety Gate Monitoring System combines secure safety gate monitoring, safe guard locking and control elements in one system. Also included with this non-contact switch is additional functions such as E-STOP and escape release.

Approvals

EC, TÜV

Standards

EN 60204-1, EN 60947-5-3, EN 62061: SIL CL 3, EN ISO 13849-1: PL e and Cat. 4, EN 1088.