Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 155-850Brand: PilzManufacturers Part No.: 750126Distrelec Article No.: 30396928
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ s6.1

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30396928

Country of Origin

Germany

Product details

PNOZ s6 and PNOZ s6.1 Safety Relays

Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output

Standards

EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

P.O.A.

Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ s6.1

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30396928

Country of Origin

Germany

Product details

PNOZ s6 and PNOZ s6.1 Safety Relays

Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output

Standards

EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)