Pilz PNOZsigma PNOZ s5 C Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

RS Stock No.: 191-9856Brand: PilzManufacturers Part No.: 751105Distrelec Article No.: 30262223
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Cage Clamp

Series

PNOZ s5 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

China

P.O.A.

Pilz PNOZsigma PNOZ s5 C Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

P.O.A.

Pilz PNOZsigma PNOZ s5 C Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZsigma

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Cage Clamp

Series

PNOZ s5 C

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Country of Origin

China