Pilz PNOZsigma PNOZ s10 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

RS Stock No.: 191-9861Brand: PilzManufacturers Part No.: 751110Distrelec Article No.: 30262226
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Expansion Module

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s10 C

Width

45mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30262226

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZsigma PNOZ s10 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

P.O.A.

Pilz PNOZsigma PNOZ s10 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Expansion Module

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Cage Clamp

Series

PNOZ s10 C

Width

45mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30262226

Country of Origin

Germany