Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pilz PNOZmulti Mini Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 744-8733Brand: PilzManufacturers Part No.: 772000
brand-logo

Technical documents

Specifications

Brand

Pilz

Series

PNOZmulti Mini

Number of Safety Inputs

20

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

250 V ac

Dimensions

100 x 45 x 120 mm

Depth

120mm

Length

100mm

Width

45mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZmulti Mini Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Pilz PNOZmulti Mini Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Series

PNOZmulti Mini

Number of Safety Inputs

20

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

250 V ac

Dimensions

100 x 45 x 120 mm

Depth

120mm

Length

100mm

Width

45mm

Country of Origin

Germany