Pilz PNOZ mm0p-T Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 191-9877Brand: PilzManufacturers Part No.: 772010
brand-logo

Technical documents

Specifications

Brand

Pilz

Range

PNOZ mm0p-T

Number of I/O

24

Number of Safety Inputs

20

Display Type

LED

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

5 mA

Contact Voltage Rating

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Length

98mm

Width

45mm

Dimensions

98 x 45 x 120 mm

Depth

120mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ mm0p-T Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Pilz PNOZ mm0p-T Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Range

PNOZ mm0p-T

Number of I/O

24

Number of Safety Inputs

20

Display Type

LED

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

5 mA

Contact Voltage Rating

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Length

98mm

Width

45mm

Dimensions

98 x 45 x 120 mm

Depth

120mm

Country of Origin

Germany