Pilz PNOZ m B1 Safety Controller, 4 Safety Outputs, 24 V dc

RS Stock No.: 191-9883Brand: PilzManufacturers Part No.: 772101Distrelec Article No.: 30262234
brand-logo

Technical documents

Specifications

Brand

Pilz

Range

PNOZ m B1

Number of I/O

4

Number of Safety Outputs

4

Display Type

LED

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

Ethernet

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

100.04mm

Width

45mm

Dimensions

100.04 x 45 x 120 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ m B1 Safety Controller, 4 Safety Outputs, 24 V dc

P.O.A.

Pilz PNOZ m B1 Safety Controller, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Range

PNOZ m B1

Number of I/O

4

Number of Safety Outputs

4

Display Type

LED

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

Ethernet

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

100.04mm

Width

45mm

Dimensions

100.04 x 45 x 120 mm

Country of Origin

Germany