Pilz PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc

RS Stock No.: 619-2666Brand: PilzManufacturers Part No.: 773110
brand-logo

Technical documents

Specifications

Brand

Pilz

Series

PNOZmulti

Number of I/O

24

Number of Safety Inputs

20

Number of Safety Outputs

6

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP54

Dimensions

121 x 94 x 135 mm

Depth

135mm

Length

121mm

Width

94mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc

P.O.A.

Pilz PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Series

PNOZmulti

Number of I/O

24

Number of Safety Inputs

20

Number of Safety Outputs

6

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP54

Dimensions

121 x 94 x 135 mm

Depth

135mm

Length

121mm

Width

94mm

Country of Origin

Germany