Pilz PNOZ ml2p Safety Controller, 24 V dc

RS Stock No.: 191-9891Brand: PilzManufacturers Part No.: 773602
brand-logo

Technical documents

Specifications

Brand

Pilz

Range

PNOZ ml2p

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Dimensions

94 x 22.5 x 121 mm

Depth

121mm

Length

94mm

Width

22.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ ml2p Safety Controller, 24 V dc

P.O.A.

Pilz PNOZ ml2p Safety Controller, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Range

PNOZ ml2p

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Dimensions

94 x 22.5 x 121 mm

Depth

121mm

Length

94mm

Width

22.5mm

Country of Origin

Germany