Pilz PNOZ X PZA 30 Time Delay Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

RS Stock No.: 203-8063Brand: PilzManufacturers Part No.: 774030
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Time Delay

Auxiliary Contacts

2

Range

PNOZ X

Terminal Type

Screw

Width

45mm

Depth

121mm

Series

PZA 30

Length

87mm

Country of Origin

Germany

Product details

PZA/30, Fail Safe Monitor, On-delay

DIN rail mounting
For use with powered shot bolt applications
Time delay selectable in 12 steps (3-30 secs)
1 N/O safety contact, 2 N/C auxiliary contacts
Feedback control loop for monitoring of external devices

Standards

VDE 0113; EN 60204-1; EN 1088; IEC 204-1

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ X PZA 30 Time Delay Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

P.O.A.

Pilz PNOZ X PZA 30 Time Delay Safety Relay, 24V dc, Single Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Time Delay

Auxiliary Contacts

2

Range

PNOZ X

Terminal Type

Screw

Width

45mm

Depth

121mm

Series

PZA 30

Length

87mm

Country of Origin

Germany

Product details

PZA/30, Fail Safe Monitor, On-delay

DIN rail mounting
For use with powered shot bolt applications
Time delay selectable in 12 steps (3-30 secs)
1 N/O safety contact, 2 N/C auxiliary contacts
Feedback control loop for monitoring of external devices

Standards

VDE 0113; EN 60204-1; EN 1088; IEC 204-1