Pilz PNOZ X PNOZ 16S Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 2 Safety Contacts

RS Stock No.: 203-8035Brand: PilzManufacturers Part No.: 774073
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24 V dc, 110V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ 16S

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PNOZ 16S Safety Relay by PILZ

The PNOZ 16S range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ 16S offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Features and benefits:

• DIN rail mounted with screw terminals
• LED operating voltage displayed alongside switching positions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free
• Lightweight, portable and easy to remove/attach wherever your circuit exists

Safety features

• Automatic / manual reset options
• If the internal fuse is triggered the semiconductor output Y35 goes low
• Faults/Disturbances are detected and displayed easy to view on the LED display
• Switching capability to AC1, DC1; AC: 250V: /0.1-5A/1200V, DC: 24V:/0.1-4A/100W with spark suppression
• Feedback control loop for monitoring external contactors/relays

Applications

• Safety gate monitor
• Instantaneous E-STOP monitoring
• Limit switch
• FM, with AND input

Technical safety parameters

• EN 60204-1
• VDE 0113-1
• EN ISO 13849-1
• EN 62061

P.O.A.

Pilz PNOZ X PNOZ 16S Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 2 Safety Contacts

P.O.A.

Pilz PNOZ X PNOZ 16S Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24 V dc, 110V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ 16S

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PNOZ 16S Safety Relay by PILZ

The PNOZ 16S range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ 16S offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Features and benefits:

• DIN rail mounted with screw terminals
• LED operating voltage displayed alongside switching positions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free
• Lightweight, portable and easy to remove/attach wherever your circuit exists

Safety features

• Automatic / manual reset options
• If the internal fuse is triggered the semiconductor output Y35 goes low
• Faults/Disturbances are detected and displayed easy to view on the LED display
• Switching capability to AC1, DC1; AC: 250V: /0.1-5A/1200V, DC: 24V:/0.1-4A/100W with spark suppression
• Feedback control loop for monitoring external contactors/relays

Applications

• Safety gate monitor
• Instantaneous E-STOP monitoring
• Limit switch
• FM, with AND input

Technical safety parameters

• EN 60204-1
• VDE 0113-1
• EN ISO 13849-1
• EN 62061