Technical documents
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X3
Depth
121mm
Width
45mm
Performance Level
e
Length
87mm
Distrelec Product Id
30077769
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X3
Depth
121mm
Width
45mm
Performance Level
e
Length
87mm
Distrelec Product Id
30077769
Country of Origin
France