Pilz PNOZ X PNOZ 1 Emergency Stop Safety Relay, 24V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 178-2438Brand: PilzManufacturers Part No.: 775600
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ 1

Depth

121mm

Width

90mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

Self-monitored emergency stop relay

Safety relays for emergency stop circuits as per the Machines directives and EN 60204 and EN 292 standards
Cabling on 1 or 2 channels
Display LEDs on input channels 1 and 2
Fitted with a return loop for self-monitoring of external relays or contactors
Input for validation push-button.
DIN rail mount

Approvals

BG EML II, TÜV, SUVA, SA INRS and CSA tested

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ X PNOZ 1 Emergency Stop Safety Relay, 24V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Pilz PNOZ X PNOZ 1 Emergency Stop Safety Relay, 24V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ 1

Depth

121mm

Width

90mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

Self-monitored emergency stop relay

Safety relays for emergency stop circuits as per the Machines directives and EN 60204 and EN 292 standards
Cabling on 1 or 2 channels
Display LEDs on input channels 1 and 2
Fitted with a return loop for self-monitoring of external relays or contactors
Input for validation push-button.
DIN rail mount

Approvals

BG EML II, TÜV, SUVA, SA INRS and CSA tested