Technical documents
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
PNOZ X2.8P
Width
22.5mm
Depth
121mm
Performance Level
e
Length
94mm
You may be interested in

Pilz PNOZsigma PNOZ s4 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Pilz PNOZ X P2HZ X1 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
P.O.A.
Pilz PNOZ X PNOZ X2.8P 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
1
P.O.A.
Pilz PNOZ X PNOZ X2.8P 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Pilz PNOZsigma PNOZ s4 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Pilz PNOZ X P2HZ X1 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
PNOZ X2.8P
Width
22.5mm
Depth
121mm
Performance Level
e
Length
94mm
You may be interested in

Pilz PNOZsigma PNOZ s4 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Pilz PNOZ X P2HZ X1 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
