Pilz PNOZ X PNOZ X2.8P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 489-6350Brand: PilzManufacturers Part No.: 777302Distrelec Article No.: 30411387
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ X2.8P

Width

22.5mm

Depth

121mm

Performance Level

e

Length

94mm

P.O.A.

Pilz PNOZ X PNOZ X2.8P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts

P.O.A.

Pilz PNOZ X PNOZ X2.8P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ X2.8P

Width

22.5mm

Depth

121mm

Performance Level

e

Length

94mm