Pilz PNOZ X PNOZ XV1P Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 2 Safety Contacts

RS Stock No.: 489-6372Brand: PilzManufacturers Part No.: 777601Distrelec Article No.: 30411389
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ XV1P

Width

22.5mm

Depth

121mm

Performance Level

e

Length

94mm

Distrelec Product Id

30411389

Country of Origin

Germany

Product details

PNOZ XV1P, Adjustable Time Delayed

The PNOZ XV1P Series of Safety relays from PILZ offers you affordable, reliable and trustworthy safety relays that adhere to protecting you and your environment.
The PNOZ XV1P comes with a variety of different features and functions that diversify it from some of its competitors, some of these features are listed below.

Features and benefits

• An adjustable time delay allows you full control over when you need the device to function, stop or start.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Automatic or Manual reset (Automatic reset is there to automatically take over when there is no reset switch linked to the feedback circuit, meaning that the device will automatically start when an input turns ON. Manual is the opposite in that when a reset switch is present it will feed into the circuit and will not start automatically, giving you further control over when you wish to run the device.
LED status indicators giving you the ability to monitor and action any problems before they arise.
DIN rail mounting with snap on capabilities allowing you to plug and play the safety relay where needed.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1

Stock information temporarily unavailable.

P.O.A.

Pilz PNOZ X PNOZ XV1P Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 2 Safety Contacts

P.O.A.

Pilz PNOZ X PNOZ XV1P Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ XV1P

Width

22.5mm

Depth

121mm

Performance Level

e

Length

94mm

Distrelec Product Id

30411389

Country of Origin

Germany

Product details

PNOZ XV1P, Adjustable Time Delayed

The PNOZ XV1P Series of Safety relays from PILZ offers you affordable, reliable and trustworthy safety relays that adhere to protecting you and your environment.
The PNOZ XV1P comes with a variety of different features and functions that diversify it from some of its competitors, some of these features are listed below.

Features and benefits

• An adjustable time delay allows you full control over when you need the device to function, stop or start.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Automatic or Manual reset (Automatic reset is there to automatically take over when there is no reset switch linked to the feedback circuit, meaning that the device will automatically start when an input turns ON. Manual is the opposite in that when a reset switch is present it will feed into the circuit and will not start automatically, giving you further control over when you wish to run the device.
LED status indicators giving you the ability to monitor and action any problems before they arise.
DIN rail mounting with snap on capabilities allowing you to plug and play the safety relay where needed.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1