Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
PSENmag
Switching Distance
3 mm
IP Rating
IP67
Depth
13mm
Width
26mm
Length
43mm
Safety Category
4
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8
1
P.O.A.
Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
PSENmag
Switching Distance
3 mm
IP Rating
IP67
Depth
13mm
Width
26mm
Length
43mm
Safety Category
4
Country of Origin
Switzerland