Pinet Steel Latch Hinge, Bolt-on Fixing, 82mm x 21mm x 2.8mm

RS Stock No.: 436-6859Brand: PinetManufacturers Part No.: 12-A-3861
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Latch Hinge

Closing Type

Spring

Length

82mm

Width

21mm

Thickness

2.8mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Spring Bolt

Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pinet Steel Latch Hinge, Bolt-on Fixing, 82mm x 21mm x 2.8mm

P.O.A.

Pinet Steel Latch Hinge, Bolt-on Fixing, 82mm x 21mm x 2.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Latch Hinge

Closing Type

Spring

Length

82mm

Width

21mm

Thickness

2.8mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Spring Bolt

Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available

You may be interested in