Pinet Steel Bullet Hinge, Weld-on Fixing, 60mm x 12mm

RS Stock No.: 270-2865Brand: PinetManufacturers Part No.: 14-7-3569
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Bullet Hinge

Closing Type

Free Swinging

Length

60mm

Width

12mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pinet Steel Bullet Hinge, Weld-on Fixing, 60mm x 12mm

P.O.A.

Pinet Steel Bullet Hinge, Weld-on Fixing, 60mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 18P.O.A.
20 - 98P.O.A.
100 - 198P.O.A.
200 - 398P.O.A.
400+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Bullet Hinge

Closing Type

Free Swinging

Length

60mm

Width

12mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm

You may be interested in