Pinet Steel Door Bolt, 36.5 x 35mm

RS Stock No.: 278-1515Brand: PinetManufacturers Part No.: 16-1-3625
brand-logo
View all in Door Bolts

Technical documents

Specifications

Brand

Pinet

Material

Steel

Dimensions

36.5 x 35mm

Length

36.5mm

Width

35mm

Country of Origin

France

Product details

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

You may be interested in
Pinet Steel Door Bolt, 36.5 x 35mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Door Bolt, 35 x 11mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pinet Steel Door Bolt, 36.5 x 35mm

P.O.A.

Pinet Steel Door Bolt, 36.5 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in
Pinet Steel Door Bolt, 36.5 x 35mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Door Bolt, 35 x 11mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Material

Steel

Dimensions

36.5 x 35mm

Length

36.5mm

Width

35mm

Country of Origin

France

Product details

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

You may be interested in
Pinet Steel Door Bolt, 36.5 x 35mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Steel Door Bolt, 35 x 11mm
P.O.A.Each (In a Pack of 2) (ex VAT)