Drawer support slide,150mm closed L

RS Stock No.: 407-6887Brand: PinetManufacturers Part No.: 24-A-3559
View all in Drawer Runners

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Length Closed

150mm

Travel Length

225mm

Overall Height

21.7mm

Maximum Load

50kg

Product details

General Purpose Support Slides and End Mounting Bracket

Stainless Steel
Safe top and unlock pushbutton
Bracket is available separately complete with M6 screw nut and washer see RS Stock no 407-6900
Dimensions are Closed Length x Extension
Loading 50 kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Drawer support slide,150mm closed L

P.O.A.

Drawer support slide,150mm closed L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Length Closed

150mm

Travel Length

225mm

Overall Height

21.7mm

Maximum Load

50kg

Product details

General Purpose Support Slides and End Mounting Bracket

Stainless Steel
Safe top and unlock pushbutton
Bracket is available separately complete with M6 screw nut and washer see RS Stock no 407-6900
Dimensions are Closed Length x Extension
Loading 50 kg

You may be interested in