Pinet Stainless Steel Butt Hinge, Rivet Fixing, 100mm x 100mm x 2.5mm

RS Stock No.: 183-1635Brand: PinetManufacturers Part No.: 5213866
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

100mm

Thickness

2.5mm

Fixing Method

Rivet

Country of Origin

France

You may be interested in
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel Butt Hinge, Rivet Fixing, 100mm x 100mm x 2.5mm

P.O.A.

Pinet Stainless Steel Butt Hinge, Rivet Fixing, 100mm x 100mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

100mm

Thickness

2.5mm

Fixing Method

Rivet

Country of Origin

France

You may be interested in
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
P.O.A.Each (In a Pack of 2) (ex VAT)