Pinet Aluminium Spring Hinge, Screw Fixing, 100mm x 82.5mm x 5.5mm

RS Stock No.: 917-4595Brand: PinetManufacturers Part No.: 72-1-4232
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Spring Hinge

Closing Type

Self Closing

Length

100mm

Width

82.5mm

Thickness

5.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Open Spring Aluminium Hinges

The Pinet aluminium open spring hinges are designed to change a normal door into a self-opening door. The hinges are fixed using screws.

Stock information temporarily unavailable.

P.O.A.

Pinet Aluminium Spring Hinge, Screw Fixing, 100mm x 82.5mm x 5.5mm

P.O.A.

Pinet Aluminium Spring Hinge, Screw Fixing, 100mm x 82.5mm x 5.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Spring Hinge

Closing Type

Self Closing

Length

100mm

Width

82.5mm

Thickness

5.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Open Spring Aluminium Hinges

The Pinet aluminium open spring hinges are designed to change a normal door into a self-opening door. The hinges are fixed using screws.