Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm

RS Stock No.: 407-9729Brand: Pinet
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

100mm

Thickness

2.5mm

Country of Origin

France

Product details

Small Steel & Stainless Steel

Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm

P.O.A.

Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

100mm

Thickness

2.5mm

Country of Origin

France

Product details

Small Steel & Stainless Steel

Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel

You may be interested in