Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 0.8mm

RS Stock No.: 328-9672Brand: Pinet
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

30mm

Thickness

0.8mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Steel Piano Hinge, 1020mm x 30mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 1mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 0.8mm

P.O.A.

Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Steel Piano Hinge, 1020mm x 30mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 1mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

30mm

Thickness

0.8mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Steel Piano Hinge, 1020mm x 30mm x 0.8mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 1020mm x 30mm x 1mm
P.O.A.Each (In a Pack of 2) (ex VAT)