Pinet Steel Butt Hinge with a Lift-off Pin, Screw Fixing, 30mm x 40mm x 1.2mm

RS Stock No.: 293-7780Brand: Pinet
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

30mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

France

Product details

Concealed Nickel Plated Steel Hinge

Drilled lift off hinge
All hinges come with separate plugs to conceal fixings
Small has 4 holes, large has 6 holes
Nickel plated steel
Material thickness 1.2mm
C'sk fixing holes

Stock information temporarily unavailable.

P.O.A.

Pinet Steel Butt Hinge with a Lift-off Pin, Screw Fixing, 30mm x 40mm x 1.2mm

P.O.A.

Pinet Steel Butt Hinge with a Lift-off Pin, Screw Fixing, 30mm x 40mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

30mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

France

Product details

Concealed Nickel Plated Steel Hinge

Drilled lift off hinge
All hinges come with separate plugs to conceal fixings
Small has 4 holes, large has 6 holes
Nickel plated steel
Material thickness 1.2mm
C'sk fixing holes