Pinet Steel Handle 25 mm Height, 2mm Width

RS Stock No.: 826-127Brand: Pinet
brand-logo

Technical documents

Specifications

Brand

Pinet

Material

Steel

Height

25 mm

Width

2mm

Handle Type

Carrying Handle

Country of Origin

France

Product details

Drop Handle

Manufactured from zinc plated steel
M4 countersunk fixing
35kg loading

You may be interested in
Pinet Steel Carry Handle
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pinet Steel Handle 25 mm Height, 2mm Width

P.O.A.

Pinet Steel Handle 25 mm Height, 2mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in
Pinet Steel Carry Handle
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Material

Steel

Height

25 mm

Width

2mm

Handle Type

Carrying Handle

Country of Origin

France

Product details

Drop Handle

Manufactured from zinc plated steel
M4 countersunk fixing
35kg loading

You may be interested in
Pinet Steel Carry Handle
P.O.A.Each (In a Pack of 2) (ex VAT)