Technical documents
Specifications
Brand
PlanoBag Type
Wheeled Bag
Material
Polyester
Length
700mm
Width
412mm
Height
330mm
Shoulder Strap
Yes
Country of Origin
China
P.O.A.
Plano Polyester Wheeled Bag with Shoulder Strap 700mm x 412mm x 330mm
1
P.O.A.
Plano Polyester Wheeled Bag with Shoulder Strap 700mm x 412mm x 330mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PlanoBag Type
Wheeled Bag
Material
Polyester
Length
700mm
Width
412mm
Height
330mm
Shoulder Strap
Yes
Country of Origin
China