Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plano Polyester Pouch 300mm x 150mm x 220mm

RS Stock No.: 423-5834Brand: PlanoManufacturers Part No.: PL545T
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Plano

Bag Type

Pouch

Material

Polyester

Length

300mm

Width

150mm

Height

220mm

Lock Type

Zipper

Country of Origin

China

Product details

Electrican's Hip Bag

Bum-bag style with handle
Padded polyester material
Adjustable waist belt
Inner pockets/pouches
Large outer pocket
Lid opens outwards and has an inner document flap
L. 300mm, W. 150mm, H. 220mm

Stock information temporarily unavailable.

P.O.A.

Plano Polyester Pouch 300mm x 150mm x 220mm

P.O.A.

Plano Polyester Pouch 300mm x 150mm x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Plano

Bag Type

Pouch

Material

Polyester

Length

300mm

Width

150mm

Height

220mm

Lock Type

Zipper

Country of Origin

China

Product details

Electrican's Hip Bag

Bum-bag style with handle
Padded polyester material
Adjustable waist belt
Inner pockets/pouches
Large outer pocket
Lid opens outwards and has an inner document flap
L. 300mm, W. 150mm, H. 220mm