Planorga Cork Board, 900mm Height, 1.2m Width

RS Stock No.: 307-0478Brand: PlanorgaManufacturers Part No.: 16054
View all in Notice Boards

Technical documents

Specifications

Notice Board Type

Cork Board

Surface Type

Cork

Surface Colour

Brown

Magnetic/Non-Magnetic

Non-magnetic

Frame Material

Aluminium

Height

900mm

Width

1.2m

Country of Origin

France

Product details

Cork display boards

Brown cork display board, 12 mm thick with aluminium frame.
Does not damage documents, which are attached by pins or drawing pins.
Suitable for offices, industrial areas, workshops and more.
Can be hung vertically or horizontally. Supplied with wall plugs and fixing screws.

Notice Boards

All the notice boards can be wall mounted.

You may be interested in

P.O.A.

Planorga Cork Board, 900mm Height, 1.2m Width

P.O.A.

Planorga Cork Board, 900mm Height, 1.2m Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Notice Board Type

Cork Board

Surface Type

Cork

Surface Colour

Brown

Magnetic/Non-Magnetic

Non-magnetic

Frame Material

Aluminium

Height

900mm

Width

1.2m

Country of Origin

France

Product details

Cork display boards

Brown cork display board, 12 mm thick with aluminium frame.
Does not damage documents, which are attached by pins or drawing pins.
Suitable for offices, industrial areas, workshops and more.
Can be hung vertically or horizontally. Supplied with wall plugs and fixing screws.

Notice Boards

All the notice boards can be wall mounted.

You may be interested in