Planorga, 900mm Height, 1.2m Width

RS Stock No.: 411-4276Brand: PlanorgaManufacturers Part No.: 16092
View all in Notice Boards

Technical documents

Specifications

Surface Type

Cork

Surface Colour

Brown

Magnetic/Non-Magnetic

Non-magnetic

Frame Material

Aluminium

Height

900mm

Width

1.2m

Country of Origin

France

Product details

Post-it® bulletin boards

These wall-hanging bulletin boards have a Post-it® adjustable sticky surface for mounting documents without staples, drawing pins, magnets and so on. These boards cause no damage to the documents.
Brown, long-lasting adhesive cork suitable for offices, factories, workshops, corridors and other locations.
Aluminium frame hangs in either direction. Supplied with wall plugs and fixing screws.

Notice Boards

All the notice boards can be wall mounted.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Planorga, 900mm Height, 1.2m Width

P.O.A.

Planorga, 900mm Height, 1.2m Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Surface Type

Cork

Surface Colour

Brown

Magnetic/Non-Magnetic

Non-magnetic

Frame Material

Aluminium

Height

900mm

Width

1.2m

Country of Origin

France

Product details

Post-it® bulletin boards

These wall-hanging bulletin boards have a Post-it® adjustable sticky surface for mounting documents without staples, drawing pins, magnets and so on. These boards cause no damage to the documents.
Brown, long-lasting adhesive cork suitable for offices, factories, workshops, corridors and other locations.
Aluminium frame hangs in either direction. Supplied with wall plugs and fixing screws.

Notice Boards

All the notice boards can be wall mounted.

You may be interested in