Technical documents
Specifications
Brand
PlastexType
Matting
Material
Vinyl
Surface Type
Textured
Quantity Per Package
1
Colour
Blue
Thickness
4mm
Length
10m
Width
1m
You may be interested in
Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mmBrand: Coba Europe
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Plastex Blue Anti-Slip Flooring Vinyl Mat, Textured Finish 10m x 1m x 4mm
1
P.O.A.
Plastex Blue Anti-Slip Flooring Vinyl Mat, Textured Finish 10m x 1m x 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mmBrand: Coba Europe
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PlastexType
Matting
Material
Vinyl
Surface Type
Textured
Quantity Per Package
1
Colour
Blue
Thickness
4mm
Length
10m
Width
1m
You may be interested in
Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mmBrand: Coba Europe
P.O.A.Each (ex VAT)