Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plastic Systems ESD Grounding Wrist Strap & Cord Set

RS Stock No.: 236-7197Brand: Plastic SystemsManufacturers Part No.: 22005RS

Technical documents

Specifications

Cord Length

1.8m

Band Material

Fabric

Cord Style

Straight

Wrist Strap Size

Adjustable

Stud Size

4mm

Country of Origin

United States

Product details

Adjustable bracelets and cords

Excellent conductivity and resistance to wear and strain, due to its woven silver and nylon strap fabric.
Hypo-allergenic straps, may be washed with mild soap and water.
Adjustable closure clamp is surgical grade stainless steel.
Supplied with a highly flexible 1.8 metre cord, equipped with a 1 MΩ resistor.
These straps can be connected to all Plastic Systems mats.

Stock information temporarily unavailable.

P.O.A.

Plastic Systems ESD Grounding Wrist Strap & Cord Set

P.O.A.

Plastic Systems ESD Grounding Wrist Strap & Cord Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cord Length

1.8m

Band Material

Fabric

Cord Style

Straight

Wrist Strap Size

Adjustable

Stud Size

4mm

Country of Origin

United States

Product details

Adjustable bracelets and cords

Excellent conductivity and resistance to wear and strain, due to its woven silver and nylon strap fabric.
Hypo-allergenic straps, may be washed with mild soap and water.
Adjustable closure clamp is surgical grade stainless steel.
Supplied with a highly flexible 1.8 metre cord, equipped with a 1 MΩ resistor.
These straps can be connected to all Plastic Systems mats.