Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plustek Corrugated Loom Tubing Conduit, 32mm Nominal Diameter, Polyamide 6, Black

RS Stock No.: 285-8597Brand: PlustekManufacturers Part No.: PACOF-36BDistrelec Article No.: 15514514
View all in Conduit

Technical documents

Specifications

Brand

Plustek

Nominal Diameter

32mm

Material

Polyamide 6

Conduit Type

Corrugated Loom Tubing

Series

PPCOF

Outer Diameter

42.4mm

Colour

Black

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Plustek Corrugated Loom Tubing Conduit, 32mm Nominal Diameter, Polyamide 6, Black

P.O.A.

Plustek Corrugated Loom Tubing Conduit, 32mm Nominal Diameter, Polyamide 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Plustek

Nominal Diameter

32mm

Material

Polyamide 6

Conduit Type

Corrugated Loom Tubing

Series

PPCOF

Outer Diameter

42.4mm

Colour

Black

Country of Origin

Switzerland

You may be interested in