Technical documents
Specifications
Brand
PMACable Clip/Clamp Style
Mount Clip
Maximum Bundle Diameter
16mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Country of Origin
Switzerland
Product details
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 56 | P.O.A. |
60 - 96 | P.O.A. |
100 - 196 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
PMACable Clip/Clamp Style
Mount Clip
Maximum Bundle Diameter
16mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Country of Origin
Switzerland
Product details
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: