PMA Straight, Conduit Fitting, 48mm Nominal Size, PG48, PA 6, Black IP68 rating

RS Stock No.: 260-8173Brand: PMAManufacturers Part No.: BVNV-P488
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

PMA

Nominal Size

48mm

Fitting Type

Straight

Thread Size

PG48

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

Stock information temporarily unavailable.

P.O.A.

PMA Straight, Conduit Fitting, 48mm Nominal Size, PG48, PA 6, Black IP68 rating

P.O.A.

PMA Straight, Conduit Fitting, 48mm Nominal Size, PG48, PA 6, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 22P.O.A.
24 - 48P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

PMA

Nominal Size

48mm

Fitting Type

Straight

Thread Size

PG48

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.