Technical documents
Specifications
Brand
PMANominal Size
40mm
Fitting Type
T Piece
Material
PA 6
Colour
Black
IP Rating
IP66
Series
VTD
Standards Met
EU Directive 2002/95/EC
Country of Origin
Switzerland
Product details
Equal T-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
T Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 22 | P.O.A. |
24 - 48 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PMANominal Size
40mm
Fitting Type
T Piece
Material
PA 6
Colour
Black
IP Rating
IP66
Series
VTD
Standards Met
EU Directive 2002/95/EC
Country of Origin
Switzerland
Product details
Equal T-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
T Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: