PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

RS Stock No.: 811-7042Brand: PMAManufacturers Part No.: CF-23B
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

CF

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

CF

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in