PMA Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black

RS Stock No.: 260-7732Brand: PMAManufacturers Part No.: CG-25B
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Series

CG

Minimum Operating Temperature

-40°C

Minimum Bend Radius

45 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Polyamide, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Series

CG

Minimum Operating Temperature

-40°C

Minimum Bend Radius

45 mm

You may be interested in