PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-8577Brand: PMAManufacturers Part No.: CYLT-12BDistrelec Article No.: 30399730
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

CYLT

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M16

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399730

Country of Origin

Switzerland

Product details

Extra Flexible Nylon - CYL

Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.

IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

CYLT

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M16

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399730

Country of Origin

Switzerland

Product details

Extra Flexible Nylon - CYL

Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.

IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in