Technical documents
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
CYLT
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Country of Origin
Switzerland
Product details
Extra Flexible Nylon - CYL
Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.
IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
CYLT
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Country of Origin
Switzerland
Product details
Extra Flexible Nylon - CYL
Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.
IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: