P.M.A KS40 Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output, 90 → 250 V ac Supply Voltage

RS Stock No.: 418-5199Brand: P.M.AManufacturers Part No.: MPN KS40-100-0000D-011
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

-20 → +65 °C

IP Rating

IP65

Range

-100 → +1760 (Thermocouple) °C, -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

KS40

Mounting Type

Panel Mount

Input Type

Current, Resistance Transducer, Thermocouple, Voltage

Panel Depth

118mm

Termination Type

Screw

Country of Origin

United Kingdom

Product details

PMA KS 40-1 Temperature Controller

The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus

PMA Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

P.M.A KS40 Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output, 90 → 250 V ac Supply Voltage

P.O.A.

P.M.A KS40 Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output, 90 → 250 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

-20 → +65 °C

IP Rating

IP65

Range

-100 → +1760 (Thermocouple) °C, -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

KS40

Mounting Type

Panel Mount

Input Type

Current, Resistance Transducer, Thermocouple, Voltage

Panel Depth

118mm

Termination Type

Screw

Country of Origin

United Kingdom

Product details

PMA KS 40-1 Temperature Controller

The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus

PMA Temperature Controllers