PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-8599Brand: PMAManufacturers Part No.: LL-29ADistrelec Article No.: 30399733
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.3mm

Series

LL

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66

Thread Size

PG29

Coating Material

Uncoated

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Minimum Bend Radius

55 mm

Distrelec Product Id

30399733

Product details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.3mm

Series

LL

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66

Thread Size

PG29

Coating Material

Uncoated

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Minimum Bend Radius

55 mm

Distrelec Product Id

30399733

Product details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

You may be interested in