Technical documents
Specifications
Brand
PMANominal Size
50mm
Fitting Type
90° Elbow
Thread Size
M50
Material
PA 12 with metal thread
IP Rating
IP68
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
PMA 90° Elbow, Cable Conduit Fitting, 50mm Nominal Size, M50, PA 12 with metal thread
2
P.O.A.
PMA 90° Elbow, Cable Conduit Fitting, 50mm Nominal Size, M50, PA 12 with metal thread
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PMANominal Size
50mm
Fitting Type
90° Elbow
Thread Size
M50
Material
PA 12 with metal thread
IP Rating
IP68
Country of Origin
Switzerland