Technical documents
Specifications
Brand
PMANominal Diameter
25mm
Material
Polyamide 6
Conduit Type
Divisible, Flexible
Series
PACOF
Outer Diameter
28.4mm
Colour
Black
Interior Diameter
22.1mm
Length
10m
Thread Size
M25
Maximum Operating Temperature
+105°C
Minimum Bend Radius
70 mm
Minimum Operating Temperature
-40°C
Product details
PMA Retro-Fit Two Part Flexible Divisible Conduit
Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)
Approvals
Deutsche Bahn (DB)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PMANominal Diameter
25mm
Material
Polyamide 6
Conduit Type
Divisible, Flexible
Series
PACOF
Outer Diameter
28.4mm
Colour
Black
Interior Diameter
22.1mm
Length
10m
Thread Size
M25
Maximum Operating Temperature
+105°C
Minimum Bend Radius
70 mm
Minimum Operating Temperature
-40°C
Product details
PMA Retro-Fit Two Part Flexible Divisible Conduit
Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)
Approvals
Deutsche Bahn (DB)