Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-7940Brand: PMAManufacturers Part No.: PCLT-23BDistrelec Article No.: 30399734
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Distrelec Product Id

30399734

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M25

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Distrelec Product Id

30399734

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in